Kyocera 08052C471JAT4A technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C471JAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.