
Surface mount ceramic capacitor featuring 4.7nF capacitance and a 200V DC rating. This X7R dielectric component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. The 0805 case code (2012 metric) measures 2.01mm in length, 1.25mm in width, and 0.94mm in height. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is suitable for general applications.
Kyocera 08052C472KAT4A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C472KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
