Surface mount ceramic capacitor featuring 6.8nF capacitance and a 200V DC rating. This general-purpose capacitor utilizes an X7R dielectric, offering a ±10% tolerance and a dissipation factor of 2.5%. Designed for operation between -55°C and 125°C, it is housed in a compact 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm depth, and 0.94mm height. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 08052C682KAT2A technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C682KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.