24pF, 200V multilayer ceramic capacitor (MLCC) with 2% tolerance, featuring a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface mount component is housed in a 0805 (2012 metric) case code, measuring 2.01mm in length, 1.25mm in depth, and 1.02mm in height. The RoHS compliant, lead-free capacitor is supplied on tape and reel for automated assembly.
Kyocera 08052U240GAT2A technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 2% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U240GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.