Surface mount ceramic capacitor with 24pF capacitance and 200V DC rating. Features a 10% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Encased in an 0805 (2012 metric) surface mount package with dimensions of 2.01mm length, 1.25mm depth, and 1.02mm height. Packaged on tape and reel for automated assembly.
Kyocera 08052U240KAT2A technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U240KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.