Surface mount ceramic capacitor featuring 27pF capacitance and 2% tolerance. This general-purpose capacitor utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Rated for 200V DC, it is housed in a compact 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm depth, and 1.02mm height. The component is supplied on tape and reel, with 2000 units per package, and is RoHS compliant.
Kyocera 08052U270GAT2A technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 2% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U270GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.