
Surface mount ceramic capacitor with 68pF capacitance and 5% tolerance. Features a C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Rated for 200V AC/DC, this component is housed in an 0805 (2012 metric) case with dimensions of 2.01mm length, 1.25mm depth, and 1.02mm height. Supplied on tape and reel for automated assembly.
Kyocera 08052U680JAT2A technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U680JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.