Kyocera 08053A102JA16A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 221 |
| Packaging | Waffle |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053A102JA16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.