Surface mount multilayer ceramic capacitor (MLCC) with 2.7nF capacitance and 1% tolerance. Features a C0G dielectric, 25V DC rated voltage, and an 0805 (2012 metric) case code. Operating temperature range from -55°C to 125°C. Constructed with ceramic material and SMD/SMT termination. Packaged in tape and reel.
Kyocera 08053A272FAT2A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053A272FAT2A to view detailed technical specifications.
No datasheet is available for this part.
