Surface mount multilayer ceramic capacitor (MLCC) with 3.3nF capacitance and 25V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 3% dissipation factor. Encased in a 0805 (2012 metric) surface mount package with dimensions of 2.01mm length, 1.25mm depth, and 0.93mm height. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 08053A332JAT2A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 3% |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053A332JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.