Surface mount multilayer ceramic capacitor featuring 1nF capacitance and a 25V DC voltage rating. This component utilizes an X7R dielectric with a ±10% tolerance, operating across a temperature range of -55°C to 125°C. Housed in a 0805 (2012 metric) case code, it measures 2.01mm in length, 1.25mm in depth, and 0.94mm in height. The capacitor is RoHS compliant and lead-free, supplied in tape and reel packaging.
Kyocera 08053C102KAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C102KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.