Surface mount multilayer ceramic capacitor featuring a 25V DC rating and 10nF capacitance. Dielectric material is X7R with a 5% tolerance. Encased in an 0805 (2012 metric) SMD/SMT package, this component operates from -55°C to 125°C and is lead-free and RoHS compliant.
Kyocera 08053C103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C103JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.