
Surface mount ceramic capacitor with 100nF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) case code. Operating temperature range spans -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Kyocera 08053C104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Height | 0.94mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C104KAT2A to view detailed technical specifications.
No datasheet is available for this part.
