Kyocera 08053C104KAT4A-10KREELS technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C104KAT4A-10KREELS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.