Kyocera 08053C105J4T2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C105J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.