1uF, 25V multilayer ceramic capacitor with 5% tolerance, featuring an X7R dielectric. This surface mount component is housed in a 0805 (2012 metric) case code, measuring 2.01mm in length, 1.25mm in depth, and 1.4mm in height. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free. Supplied in tape and reel packaging with 2000 units per package.
Kyocera 08053C105JAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C105JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.