Surface mount multilayer ceramic capacitor with 0.22 µF capacitance and 25V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in an 0805 (2012 metric) case code with ±10% tolerance. Lead-free and RoHS compliant construction.
Kyocera 08053C224KAZ2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C224KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.