Surface mount ceramic capacitor with 0.33µF capacitance and 25V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. Housed in a 0805 (2012 metric) case code with soft termination technology. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 08053C334KAZ2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C334KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.