Surface mount ceramic capacitor with 6.8nF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a 0805 case code. Operating temperature range from -55°C to 125°C. Soft termination construction enhances reliability. AEC-Q200 qualified and RoHS compliant.
Kyocera 08053C682K4Z2A technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C682K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.