Surface mount ceramic capacitor with 0.68µF capacitance and 25V voltage rating. Features X7R dielectric, 10% tolerance, and an 0805 case code. Operating temperature range is -55°C to 125°C. Supplied in tape and reel packaging, this component is AEC-Q200 qualified and RoHS compliant.
Kyocera 08053C684K4T2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C684K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.