This 0805 X7R ceramic capacitor has a capacitance of 8.2nF and a voltage rating of 25V with a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 4000 pieces per reel. It is RoHS compliant and has a dielectric of X7R.
Kyocera 08053C822JAT2A technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C822JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.