Kyocera 08053D226MAT2A technical specifications.
| Capacitance | 22uF |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.52mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053D226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.