
Surface mount ceramic capacitor with 4.7µF capacitance and 25V DC rating. Features X5R dielectric material and a 20% tolerance. Housed in a 0805 (2012 metric) case code with a maximum operating temperature of 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 08053D475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053D475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
