Kyocera 08053G224MAT2A technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053G224MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.