Kyocera 08053G475ZAT2A technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Dielectric | Y5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053G475ZAT2A to view detailed technical specifications.
No datasheet is available for this part.