Kyocera 08053J270FBTTR\500 technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053J270FBTTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.