Kyocera 08053K300GBTTR technical specifications.
| Capacitance | 30pF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0H |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053K300GBTTR to view detailed technical specifications.
No datasheet is available for this part.