The Kyocera 08054D226KAT2A is a ceramic capacitor with a capacitance of 22uF and a tolerance of 10%. It is packaged in an 0805 case and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and is available in tape and reel packaging.
Kyocera 08054D226KAT2A technical specifications.
| Capacitance | 22uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08054D226KAT2A to view detailed technical specifications.
No datasheet is available for this part.