This 0805 flat surface mount capacitor from Kyocera has a capacitance of 10pF and is rated for a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and is mounted on the surface of a printed circuit board. It is available in tape and reel packaging and is compliant with RoHS regulations. The device has a tolerance of 5% and is rated for a DC voltage of 50V.
Kyocera 08055A100JAT1A technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A100JAT1A to view detailed technical specifications.
No datasheet is available for this part.
