The Kyocera 08055A100JAT9A is a 10pF C0G capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 50V DC and has a tolerance of 5%. The capacitor is packaged in bulk and is RoHS compliant. It has a weight of 0.000194oz and a package case size of 0805.
Kyocera 08055A100JAT9A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A100JAT9A to view detailed technical specifications.
No datasheet is available for this part.