Kyocera 08055A100KAT2A\THK technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08055A100KAT2A\THK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.