Multilayer Ceramic Capacitor, 100pF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2.01mm length, 1.25mm depth, and 0.94mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 08055A101JAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A101JAT2A to view detailed technical specifications.
No datasheet is available for this part.