Kyocera 08055A102JAT2E technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A102JAT2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.