Surface mount ceramic capacitor with 15pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Housed in a 0805 (2012 metric) case code with a 10% tolerance. RoHS compliant and constructed for flat surface mounting. Packaged on tape and reel.
Kyocera 08055A150KAT2A technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0805 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A150KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.