Surface mount ceramic capacitor with 1.5nF capacitance and 50V DC rating. Features C0G dielectric, 1% tolerance, and an operating temperature range of -55°C to 125°C. Packaged in an 0805 (2012 metric) case, this component is supplied on tape and reel, with 4000 units per package. RoHS compliant.
Kyocera 08055A152FAT2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A152FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.