Surface mount ceramic capacitor with 200pF capacitance and 50V DC rating. Features C0G dielectric for stable performance, 5% tolerance, and a dissipation factor of 2.5%. Encased in a 0805 (2012 metric) case code, measuring 2.01mm x 1.25mm x 0.93mm. Operates across a wide temperature range from -55°C to 125°C, is lead-free and RoHS compliant. Supplied on tape and reel for automated assembly.
Kyocera 08055A201JAT2A technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A201JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.