
Surface Mount Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 50V DC rated voltage. Features a C0G dielectric, 5% tolerance, and a 0805 (2012 metric) case code. Operates across a -55°C to 125°C temperature range with a 2.5% dissipation factor. Constructed from ceramic material with lead-free termination, this component is RoHS compliant.
Kyocera 08055A220JAT2A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A220JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.