
The Kyocera 08055A242JAT2A is a 2.4nF ceramic capacitor with a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is available in a 0805 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. It is compliant with RoHS regulations and is supplied in tape and reel packaging with 2000 units per package.
Kyocera 08055A242JAT2A technical specifications.
| Capacitance | 2.4nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A242JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.