
This ceramic capacitor from Kyocera has a capacitance of 27 picofarads and a voltage rating of 50 volts with a tolerance of 5%. It is available in a 0805 package, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component meets the AEC-Q200 rating and is RoHS compliant.
Kyocera 08055A270J4T2A technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A270J4T2A to view detailed technical specifications.
No datasheet is available for this part.