Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 2.7pF capacitance with a tight tolerance of ±0.25pF and a C0G dielectric. Rated for 50V DC, this component operates across a wide temperature range from -55°C to 125°C. Housed in an 0805 (2012 metric) case, it offers a low dissipation factor of 2.5% and is RoHS compliant.
Kyocera 08055A2R7CAT2A technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A2R7CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.