Multilayer ceramic capacitor featuring 330pF capacitance and 50V DC rated voltage. This general-purpose capacitor offers a ±5% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed for surface mount applications, it utilizes an 0805 [2012 Metric] case code and is supplied on tape and reel. AEC-Q200 qualified and RoHS compliant.
Kyocera 08055A331J4T2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A331J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.