Kyocera 08055A361KAT2A technical specifications.
| Capacitance | 360pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08055A361KAT2A to view detailed technical specifications.
No datasheet is available for this part.