Surface mount ceramic capacitor with 390pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Housed in a compact 0805 (2012 metric) case with 5% tolerance. Lead-free and RoHS compliant construction.
Kyocera 08055A391JAT2A technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A391JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.