Kyocera 08055A680J4T4A technical specifications.
| Capacitance | 68pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A680J4T4A to view detailed technical specifications.
No datasheet is available for this part.