Surface Mount Multilayer Ceramic Capacitor, 6.8pF capacitance, 50V voltage rating, and 5% tolerance. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Housed in an 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.65mm width, and 0.94mm height. This RoHS compliant component is supplied on tape and reel.
Kyocera 08055A6R8CAT2A technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A6R8CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.