Kyocera 08055A6R8DA14A technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08055A6R8DA14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.