Surface mount multilayer ceramic capacitor featuring 10nF capacitance and 50V DC rated voltage. This component utilizes an X7R dielectric material with a ±5% tolerance. Housed in an 0805 [2012 Metric] case code, it offers a maximum operating temperature of 125°C and is RoHS compliant. The capacitor measures 2.01mm in length, 1.25mm in depth, and 0.71mm in height.
Kyocera 08055C103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C103JAT2A to view detailed technical specifications.
No datasheet is available for this part.