Kyocera 08055C103MAT6N technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 221 |
| Packaging | Tray |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C103MAT6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.