
Surface mount multilayer ceramic capacitor featuring 1µF capacitance and a 50V voltage rating. This component utilizes an X7R dielectric and offers a ±10% tolerance. Housed in a 0805 (2012 metric) case code, it measures 2.01mm in length, 1.25mm in depth, and 0.049 inches in width. Operating temperature range spans from -55°C to 125°C, and it is RoHS compliant and lead-free.
Kyocera 08055C105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.