Surface mount ceramic capacitor featuring 1.2nF capacitance and a 50V DC rating. Dielectric material is X7R with a 10% tolerance. The component is housed in an 0805 (2012 metric) case code, measuring 2.01mm in length, 1.25mm in depth, and 0.049 inches (1.25mm) in width. Operating temperature range spans from -55°C to 125°C, with a dissipation factor of 2.5%. This RoHS compliant component is supplied on tape and reel.
Kyocera 08055C122K4T2A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C122K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.